Wild Goose ESD5Z24
| Manufacturer | Wild GooseAsian Brands |
| MPN | ESD5Z24 |
| LCSC Part # | C22368650 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 55VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 330W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients
Features
AI Translation
- Unidirectional ESD protection of one line
- Reverse stand-off voltage: 24V Max
- Low leakage current: nA Level
- Response time is typically <1 ns
- Low clamping voltage: VC<55V@IPP=6A
- ESD Protection: 20kV(air)/ 15kV(contact) ( IEC61000-4-2)
- Surge Protection: 6 A ( IEC 61000-4-5 8/20 µs)
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio equipment
- CAN bus protection
- Power supplies
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.024 | $ 0.48 |
| 200+ | $ 0.0187 | $ 3.74 |
| 600+ | $ 0.0158 | $ 9.48 |
| 3,000+ | $ 0.014 | $ 42.00 |
| 9,000+ | $ 0.0125 | $ 112.50 |
| 21,000+ | $ 0.0117 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOD-523 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 330W@8/20us | |
| Voltage - Breakdown | 26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 plastic package designed to protect one transmission or data line from the damage caused by ESD and other transients
Features
AI Translation
- Unidirectional ESD protection of one line
- Reverse stand-off voltage: 24V Max
- Low leakage current: nA Level
- Response time is typically <1 ns
- Low clamping voltage: VC<55V@IPP=6A
- ESD Protection: 20kV(air)/ 15kV(contact) ( IEC61000-4-2)
- Surge Protection: 6 A ( IEC 61000-4-5 8/20 µs)
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio equipment
- CAN bus protection
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



