LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Wild Goose ESD8LM5.0C product image
  • ESD8LM5.0C thumbnail 1
  • ESD8LM5.0C thumbnail 2
  • ESD8LM5.0C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose ESD8LM5.0CRoHS

Manufacturer
Wild GooseAsian Brands
MPN
ESD8LM5.0C
LCSC Part #
C22368626
Packaging
DFN1006-2L
Customer #
Key Attributes
ESD DIODE 5VWM 12VC DFN1006-2L
Datasheetpdf iconWild Goose ESD8LM5.0C
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0152$ 0.76
500+$ 0.0124$ 0.0118$ 5.90
1,500+$ 0.0105$ 0.0100$ 15.00
10,000+$ 0.0093$ 0.0089$ 89.00
20,000+$ 0.0083$ 0.0079$ 158.00
50,000+$ 0.0077$ 0.0074$ 370.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWild Goose
PackagingDFN1006-2L
Clamping Voltage12V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)2.5A@8/20us
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of Channels1
Voltage - Breakdown9V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DFN1006(SOD882) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Features

AI Translation
  • Low Capacitance 2.5 pF(Typ)
  • Reverse stand-off voltage: 5V Max
  • Low leakage current: nA Level
  • Response time is typically <1 ns
  • IEC61000−4−2 Level 4 ESD Protection

Applications

AI Translation
  • Cellular Handsets & Accessories
  • MP3 Players
  • Digital Cameras
  • Portable Instrumentation
  • Peripherals
  • Notebooks & Desktop Computers
  • Keypads, Side Keys, USB 2.0, LCD Displays