LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose SD12CC product image
  • SD12CC thumbnail 1
  • SD12CC thumbnail 2
  • SD12CC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose SD12CCRoHS

Manufacturer
Wild GooseAsian Brands
MPN
SD12CC
LCSC Part #
C22368624
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 18VC SOD-323
Datasheetpdf iconWild Goose SD12CC
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.035$ 0.35
100+$ 0.0277$ 2.77
300+$ 0.024$ 7.20
3,000+$ 0.0212$ 63.60
6,000+$ 0.0191$ 114.60
9,000+$ 0.018$ 162.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWild Goose
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)19A@8/20us
Peak Pulse Power Dissipation (Ppp)340W@8/20us
Voltage - Breakdown15.5V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These surge protection diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • Bidirectional ESD protection of one line
  • Reverse stand - off voltage: 12.0V Max
  • Low leakage current: nA Level
  • Response time is typically <1 ns
  • Low clamping voltage: VC<18@IPP = 19 A
  • ESD Protection: 30kV(air)/ 30kV(contact) (IEC61000 - 4 - 2)
  • RoHS compliant

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA's)
  • Notebooks, Desktops, and Servers