UMW OPA4347EA(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | OPA4347EA(UMW) |
| LCSC Part # | C22368272 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | microPower, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 170V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA347 features a compact form factor and ultra-low power consumption (34μA max per channel), making it ideal for portable and battery-powered applications. Its input range extends 200mV beyond the supply rails, while the output swings to within 5mV of the supply rails. The OPA347 also offers an excellent speed-to-power ratio with a bandwidth of 350kHz. The device operates from a single or dual supply of 2.3V to 5.5V, and all versions are rated for an operating temperature range of -55℃ to +125℃.
Features
- Low quiescent current IQ: 20μA
- High speed/power ratio, bandwidth: 350kHz
- Rail-to-rail input and output
- Single supply: 2.3V ~ 5.5V
Applications
- Portable devices
- Battery-powered devices
- Two-wire transmitters
- Smoke detectors
- Carbon monoxide detectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4017 | $ 0.40 |
| 10+ | $ 0.3571 | $ 3.57 |
| 30+ | $ 0.3332 | $ 10.00 |
| 100+ | $ 0.3125 | $ 31.25 |
| 500+ | $ 0.2981 | $ 149.05 |
| 1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 170V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 17mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 20uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA347 features a compact form factor and ultra-low power consumption (34μA max per channel), making it ideal for portable and battery-powered applications. Its input range extends 200mV beyond the supply rails, while the output swings to within 5mV of the supply rails. The OPA347 also offers an excellent speed-to-power ratio with a bandwidth of 350kHz. The device operates from a single or dual supply of 2.3V to 5.5V, and all versions are rated for an operating temperature range of -55℃ to +125℃.
Features
- Low quiescent current IQ: 20μA
- High speed/power ratio, bandwidth: 350kHz
- Rail-to-rail input and output
- Single supply: 2.3V ~ 5.5V
Applications
- Portable devices
- Battery-powered devices
- Two-wire transmitters
- Smoke detectors
- Carbon monoxide detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
