UMW OPA4388IPWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | OPA4388IPWR(UMW) |
| LCSC Part # | C22368271 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Precision, zero-drift, zero-crossing, true rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.9mA | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA4388 series precision op amps are ultra-low noise, fast settling, zero-drift, crossover-distortion-free devices with rail-to-rail input and output operation. These characteristics, combined with excellent AC performance, an offset voltage of only 0.25μV, adjustable voltage, and 0.005μV/°C temperature drift, make the OPA4388 an ideal choice for driving high-precision ADCs or buffering high-resolution DACs. This design delivers superior performance when driving ADCs without sacrificing linearity.
Features
- Ultra-low offset voltage: ±0.25μV
- Zero drift: ±0.005μV/°C
- No crossover distortion: 140dB CMRR true rail-to-rail input/output
- Low noise: 7.0 nV/√Hz (at 1kHz)
- No 1/f noise: 140 nVₚ₋ₚ (0.1Hz to 10Hz)
- Fast settling: 2μs (1V, 0.01%)
- Gain bandwidth product: 10 MHz
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- True rail-to-rail input and output
- EMI RFI filtered inputs
Applications
- Commercial network and server power supplies
- Laptop power adapter designs
- Electronic scales
- Laboratory and field instruments
- Battery testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7426 | $ 0.74 |
| 10+ | $ 0.6581 | $ 6.58 |
| 30+ | $ 0.6151 | $ 18.45 |
| 100+ | $ 0.5737 | $ 57.37 |
| 500+ | $ 0.5482 | $ 274.10 |
| 1,000+ | $ 0.5354 | $ 535.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 1nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.9mA | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA4388 series precision op amps are ultra-low noise, fast settling, zero-drift, crossover-distortion-free devices with rail-to-rail input and output operation. These characteristics, combined with excellent AC performance, an offset voltage of only 0.25μV, adjustable voltage, and 0.005μV/°C temperature drift, make the OPA4388 an ideal choice for driving high-precision ADCs or buffering high-resolution DACs. This design delivers superior performance when driving ADCs without sacrificing linearity.
Features
- Ultra-low offset voltage: ±0.25μV
- Zero drift: ±0.005μV/°C
- No crossover distortion: 140dB CMRR true rail-to-rail input/output
- Low noise: 7.0 nV/√Hz (at 1kHz)
- No 1/f noise: 140 nVₚ₋ₚ (0.1Hz to 10Hz)
- Fast settling: 2μs (1V, 0.01%)
- Gain bandwidth product: 10 MHz
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- True rail-to-rail input and output
- EMI RFI filtered inputs
Applications
- Commercial network and server power supplies
- Laptop power adapter designs
- Electronic scales
- Laboratory and field instruments
- Battery testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
