LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LMV614MTX(UMW) product image
  • LMV614MTX(UMW) thumbnail 1
  • LMV614MTX(UMW) thumbnail 2
  • LMV614MTX(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LMV614MTX(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LMV614MTX(UMW)
LCSC Part #
C22368266
Packaging
TSSOP-14
Customer #
Key Attributes
Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers
Datasheetpdf iconUMW LMV614MTX(UMW)
In-Stock: 8,080
8,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2745$ 1.37
50+$ 0.2156$ 10.78
150+$ 0.1903$ 28.55
500+$ 0.1588$ 79.40
2,500+$ 0.1447$ 361.75
4,000+$ 0.1363$ 545.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage5.5mV
Slew Rate350V/ms
Input Offset Current(Ios)13nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current15nA
Common Mode Rejection Ratio(CMRR)76dB
Output Current8mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current103uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density60nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage general-purpose applications. Key features include rail-to-rail input or output, a low supply voltage of 1.8V, and a wide temperature range. The input common-mode range of the LMV61x extends 200mV beyond the supply rails. At a 1.8V supply, the output swings rail-to-rail under no load and to within 30mV of the rail with a 2-kΩ load. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing a typical quiescent current of 100 μA.

Features

AI Translation
  • Supply voltage: 1.8 V (typical)
  • Ensured compliance with 1.8-V, 2.7-V, and 5-V specifications
  • Output swing: -80 mV from rail with 600-Ω load, -30 mV from rail with 2-kΩ load
  • V_CM = 200 mV beyond rail
  • 100-μA supply current (per channel)
  • 1.4-MHz gain bandwidth product
  • Maximum offset voltage = 4 mV
  • Temperature range: -40℃ to 125℃

Applications

AI Translation
  • Consumer communications
  • Consumer computing
  • Personal digital assistants
  • Audio preamplifiers