UMW OPA4348AIPWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | OPA4348AIPWR(UMW) |
| LCSC Part # | C22368263 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1MHz, 45μA, CMOS, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA348 series amplifiers are single-supply, low-power, CMOS op amps in miniature packages. This series features 1MHz extended bandwidth and 45μA supply current, suitable for low-power applications with 2.1V to 5.5V single supply. The 45μA low supply current and 0.5pA input bias current make the OPA348 series ideal for low-power, high-impedance applications such as smoke detectors and other sensors.
Features
- Typical quiescent current: 45μA
- Low cost
- Rail-to-rail input and output
- Single-supply operating range: +2.1V to +5.5V
- Input bias current: 0.5pA
- Miniature packages: SC70-5, SOP-8, and TSSOP-14
- High speed-to-power ratio bandwidth: 1MHz
Applications
- Portable devices
- Battery-powered devices
- Smoke alarms
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1844 | $ 0.92 |
| 50+ | $ 0.1442 | $ 7.21 |
| 150+ | $ 0.127 | $ 19.05 |
| 500+ | $ 0.1055 | $ 52.75 |
| 2,500+ | $ 0.096 | $ 240.00 |
| 4,000+ | $ 0.0903 | $ 361.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA348 series amplifiers are single-supply, low-power, CMOS op amps in miniature packages. This series features 1MHz extended bandwidth and 45μA supply current, suitable for low-power applications with 2.1V to 5.5V single supply. The 45μA low supply current and 0.5pA input bias current make the OPA348 series ideal for low-power, high-impedance applications such as smoke detectors and other sensors.
Features
- Typical quiescent current: 45μA
- Low cost
- Rail-to-rail input and output
- Single-supply operating range: +2.1V to +5.5V
- Input bias current: 0.5pA
- Miniature packages: SC70-5, SOP-8, and TSSOP-14
- High speed-to-power ratio bandwidth: 1MHz
Applications
- Portable devices
- Battery-powered devices
- Smoke alarms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
