LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BHFUSE BSMD2920-330-30V product image
  • BSMD2920-330-30V thumbnail 1
  • BSMD2920-330-30V thumbnail 2
  • BSMD2920-330-30V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD2920-330-30VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD2920-330-30V
LCSC Part #
C22368176
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 30V 3.3A 2920
Datasheetpdf iconBHFUSE BSMD2920-330-30V
In-Stock: 3,955
3,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1989$ 0.1791$ 0.90
50+$ 0.1578$ 0.1421$ 7.11
150+$ 0.1402$ 0.1262$ 18.93
1,500+$ 0.1182$ 0.1064$ 159.60
3,000+$ 0.1084$ 0.0976$ 292.80
4,500+$ 0.1025$ 0.0923$ 415.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3.3A
Pitch-
Current - Max40A
Power Dissipation1.8W
Trip Current6.6A
Height-
Length-
Width-
Time to Trip(Max)20s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)55mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions: 0.29×0.20 in / 7.5×5.5 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high-temperature solder

Applications

AI Translation
  • Computers
  • Mobile phones
  • Multimedia
  • Automotive
  • Industrial control