LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-HA2.54-14PJK product image
  • BX-HA2.54-14PJK thumbnail 1
  • BX-HA2.54-14PJK thumbnail 2
  • BX-HA2.54-14PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-HA2.54-14PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-HA2.54-14PJK
LCSC Part #
C22368143
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconBossie BX-HA2.54-14PJK
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0432$ 0.0411$ 0.41
100+$ 0.0364$ 0.0346$ 3.46
300+$ 0.0331$ 0.0315$ 9.45
1,000+$ 0.0305$ 0.0290$ 29.00
5,000+$ 0.0285$ 0.0271$ 135.50
10,000+$ 0.0275$ 0.0262$ 262.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXHB
Pins Structure1x14P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.