LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-PH2.0-13PJK product image
  • BX-PH2.0-13PJK thumbnail 1
  • BX-PH2.0-13PJK thumbnail 2
  • BX-PH2.0-13PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-PH2.0-13PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-PH2.0-13PJK
LCSC Part #
C22368127
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 13POS 2mm SINGLE ROW PH
Datasheetpdf iconBossie BX-PH2.0-13PJK
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0191$ 0.0182$ 0.36
200+$ 0.0159$ 0.0152$ 3.04
1,000+$ 0.0142$ 0.0135$ 13.50
2,000+$ 0.0131$ 0.0125$ 25.00
10,000+$ 0.0122$ 0.0116$ 116.00
20,000+$ 0.0117$ 0.0112$ 224.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.