LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-ZH1.5-13PJK product image
  • BX-ZH1.5-13PJK thumbnail 1
  • BX-ZH1.5-13PJK thumbnail 2
  • BX-ZH1.5-13PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-ZH1.5-13PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-ZH1.5-13PJK
LCSC Part #
C22368122
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBossie BX-ZH1.5-13PJK
Custom CablesMOQ 1pc
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0311$ 0.0296$ 0.30
100+$ 0.0263$ 0.0250$ 2.50
300+$ 0.0238$ 0.0227$ 6.81
2,000+$ 0.022$ 0.0209$ 41.80
4,000+$ 0.0206$ 0.0196$ 78.40
10,000+$ 0.0198$ 0.0189$ 189.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation
  • Material: PA66 UL94V-2
  • Plastic parts have smooth, clean surfaces, free from obvious defects such as flash, bubbles, warpage, gate marks, and short shots

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.