LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-MX1.25-12PJK product image
  • BX-MX1.25-12PJK thumbnail 1
  • BX-MX1.25-12PJK thumbnail 2
  • BX-MX1.25-12PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-MX1.25-12PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-MX1.25-12PJK
LCSC Part #
C22368111
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconBossie BX-MX1.25-12PJK
Custom CablesMOQ 1pc
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0352$ 0.0335$ 0.34
100+$ 0.0297$ 0.0283$ 2.83
300+$ 0.027$ 0.0257$ 7.71
1,000+$ 0.0249$ 0.0237$ 23.70
5,000+$ 0.0233$ 0.0222$ 111.00
10,000+$ 0.0224$ 0.0213$ 213.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Reference SeriesPicoBlade(MX 1.25)
With WingsWithout Fins
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row12
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.