ZHT ZHT181G-2P
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | ZHT181G-2P |
| LCSC Part # | C22367945 |
| Package | - |
| Customer # | |
| Description | 10mA 500:1 5A 0.02kHz~10kHz Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
118
118
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3639 | $ 1.36 |
10+ | $ 1.1241 | $ 11.24 |
50+ | $ 0.9924 | $ 49.62 |
100+ | $ 0.8431 | $ 84.31 |
500+ | $ 0.778 | $ 389.00 |
1,000+ | $ 0.7479 | $ 747.90 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$