LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
45% OFF
DLL DLL-5559-6R-LS product image
  • DLL-5559-6R-LS thumbnail 1
  • DLL-5559-6R-LS thumbnail 2
  • DLL-5559-6R-LS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5559-6R-LSRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5559-6R-LS
LCSC Part #
C22367922
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 6POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5559-6R-LS
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3265$ 0.1796$ 0.90
50+$ 0.2564$ 0.1411$ 7.06
200+$ 0.2263$ 0.1245$ 24.90
400+$ 0.1889$ 0.1039$ 41.56
2,400+$ 0.1722$ 0.0948$ 227.52
5,000+$ 0.1621$ 0.0892$ 446.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Plastic MaterialPA
ColorTransparent
Number of PINs Per Row3
Row Spacing5.5mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.