LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
45% OFF
DLL DLL-5557-4Y-LS product image
  • DLL-5557-4Y-LS thumbnail 1
  • DLL-5557-4Y-LS thumbnail 2
  • DLL-5557-4Y-LS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-4Y-LSRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5557-4Y-LS
LCSC Part #
C22367906
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5557-4Y-LS
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2292$ 0.1261$ 0.63
50+$ 0.18$ 0.0990$ 4.95
150+$ 0.1589$ 0.0874$ 13.11
500+$ 0.1326$ 0.0730$ 36.50
2,500+$ 0.1209$ 0.0665$ 166.25
5,000+$ 0.1138$ 0.0626$ 313.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
Plastic MaterialPA
ColorTransparent
Number of PINs Per Row2
Row Spacing5.5mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.