LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL DLL-5557-18Y-V0 product image
  • DLL-5557-18Y-V0 thumbnail 1
  • DLL-5557-18Y-V0 thumbnail 2
  • DLL-5557-18Y-V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-18Y-V0RoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5557-18Y-V0
LCSC Part #
C22367883
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 18POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5557-18Y-V0
Custom CablesMOQ 1pc
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2669$ 0.1602$ 0.80
50+$ 0.2095$ 0.1257$ 6.29
200+$ 0.185$ 0.1110$ 22.20
400+$ 0.1544$ 0.0927$ 37.08
2,400+$ 0.1407$ 0.0845$ 202.80
5,000+$ 0.1325$ 0.0795$ 397.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x9P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing5.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.