FANGCHENG FCH1350-100M
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FCH1350-100M |
| LCSC Part # | C22367867 |
| Package | SMD,13.7x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 9A 16mΩ SMD,13.7x12.8mm |
| Description | 9A 10uH ±20% 16mΩ Molded Inductor 13A SMD,13.7x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD,13.7x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
979 
979
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3181 | $ 0.32 |
10+ | $ 0.2766 | $ 2.77 |
30+ | $ 0.2582 | $ 7.75 |
100+ | $ 0.2367 | $ 23.67 |
500+ | $ 0.2275 | $ 113.75 |
1,000+ | $ 0.2213 | $ 221.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$