Kingbright KPL-3015SGC
| Manufacturer | |
| MPN | KPL-3015SGC |
| LCSC Part # | C22367394 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.2V 565nm 70° Green 3mm x 1.5mm square LED 62.5mW SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Luminous Intensity | 8mcd~18mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Illumination Color | Green | |
| Lamp Holder Type | 3mm x 1.5mm square LED | |
| Power(Watts) | 62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2033 | $ 1.02 |
| 50+ | $ 0.1992 | $ 9.96 |
| 150+ | $ 0.1965 | $ 29.48 |
| 500+ | $ 0.1937 | $ 96.85 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Luminous Intensity | 8mcd~18mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 70° | |
| Illumination Color | Green | |
| Lamp Holder Type | 3mm x 1.5mm square LED | |
| Power(Watts) | 62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

