HXY MOSFET ZXM61N03F-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | ZXM61N03F-HXY |
| LCSC Part # | C22367358 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Description | N-Channel 30V 4A 1W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
480
480
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0701 $ 0.0561 | $ 0.56 |
100+ | $ 0.0554 $ 0.0444 | $ 4.44 |
300+ | $ 0.0481 $ 0.0385 | $ 11.55 |
3,000+ | $ 0.0426 $ 0.0341 | $ 102.30 |
6,000+ | $ 0.0382 $ 0.0306 | $ 183.60 |
9,000+ | $ 0.036 $ 0.0288 | $ 259.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$