HXY MOSFET IRF7316TRPBF-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | IRF7316TRPBF-HXY |
| LCSC Part # | C22367297 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 5.3A SOP-8 |
| Description | 30V 5.3A 2.6W 85mΩ@4.5V 2 P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1297 $ 0.1077 | $ 0.54 |
50+ | $ 0.1267 $ 0.1052 | $ 5.26 |
150+ | $ 0.1247 $ 0.1035 | $ 15.53 |
500+ | $ 0.1226 $ 0.1018 | $ 50.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$