LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET DMP3068L-HXY product image
  • DMP3068L-HXY thumbnail 1
  • DMP3068L-HXY thumbnail 2
  • DMP3068L-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP3068L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP3068L-HXY
LCSC Part #
C22367233
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4.2A SOT-23
Datasheetpdf iconHXY MOSFET DMP3068L-HXY
In-Stock: 3,320
3,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0606$ 0.0516$ 0.52
100+$ 0.0475$ 0.0404$ 4.04
300+$ 0.0409$ 0.0348$ 10.44
3,000+$ 0.036$ 0.0306$ 91.80
6,000+$ 0.0321$ 0.0273$ 163.80
9,000+$ 0.0301$ 0.0256$ 230.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)4.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.2W
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)45mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)880pF
Gate Charge(Qg)8.5nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece