LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NTR4171P-HXY product image
  • NTR4171P-HXY thumbnail 1
  • NTR4171P-HXY thumbnail 2
  • NTR4171P-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NTR4171P-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTR4171P-HXY
LCSC Part #
C22367232
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4.2A SOT-23
Datasheetpdf iconHXY MOSFET NTR4171P-HXY
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.70
100+$ 0.0552$ 5.52
300+$ 0.0479$ 14.37
3,000+$ 0.0424$ 127.20
6,000+$ 0.038$ 228.00
9,000+$ 0.0358$ 322.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)4.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.2W
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)45mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)880pF
Gate Charge(Qg)8.5nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece