LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FDN306P-HXY product image
  • FDN306P-HXY thumbnail 1
  • FDN306P-HXY thumbnail 2
  • FDN306P-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDN306P-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDN306P-HXY
LCSC Part #
C22367221
Packaging
SOT-23-3L
Customer #
Key Attributes
MOSFET P-CH 20V 4.1A SOT-23-3L
Datasheetpdf iconHXY MOSFET FDN306P-HXY
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0594$ 0.59
100+$ 0.047$ 4.70
300+$ 0.0408$ 12.24
3,000+$ 0.0361$ 108.30
6,000+$ 0.0324$ 194.40
9,000+$ 0.0305$ 274.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23-3L
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)165pF
Current - Continuous Drain(Id)4.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))550mV
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)120pF
RDS(on)34mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)950pF
Gate Charge(Qg)12nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece