LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMN2058U-HXY product image
  • DMN2058U-HXY thumbnail 1
  • DMN2058U-HXY thumbnail 2
  • DMN2058U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN2058U-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN2058U-HXY
LCSC Part #
C22367211
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 6A SOT-23
Datasheetpdf iconHXY MOSFET DMN2058U-HXY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0397$ 0.40
100+$ 0.0314$ 3.14
300+$ 0.0272$ 8.16
3,000+$ 0.0241$ 72.30
6,000+$ 0.0216$ 129.60
9,000+$ 0.0204$ 183.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)164pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)137pF
RDS(on)22mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)630pF
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece