LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMP2225L-HXY product image
  • DMP2225L-HXY thumbnail 1
  • DMP2225L-HXY thumbnail 2
  • DMP2225L-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP2225L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP2225L-HXY
LCSC Part #
C22367204
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 3A SOT-23
Datasheetpdf iconHXY MOSFET DMP2225L-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0305$ 3.05
300+$ 0.0265$ 7.95
3,000+$ 0.0235$ 70.50
6,000+$ 0.021$ 126.00
9,000+$ 0.0198$ 178.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
Output Capacitance(Coss)75pF
Pd - Power Dissipation1W
ConfigurationStandalone
Drain to Source Voltage20V
Current - Continuous Drain(Id)3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)60mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)405pF
Gate Charge(Qg)3.3nC@2.5V
Vgs±12V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece