LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET 2N7002K-T1-GE3-HXY product image
  • 2N7002K-T1-GE3-HXY thumbnail 1
  • 2N7002K-T1-GE3-HXY thumbnail 2
  • 2N7002K-T1-GE3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET 2N7002K-T1-GE3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
2N7002K-T1-GE3-HXY
LCSC Part #
C22367162
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 0.3A SOT-23
Datasheetpdf iconHXY MOSFET 2N7002K-T1-GE3-HXY
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0096$ 4.80
3,000+$ 0.008$ 24.00
6,000+$ 0.0071$ 42.60
24,000+$ 0.0062$ 148.80
51,000+$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)11pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)4.2pF
RDS(on)1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)21pF
Gate Charge(Qg)1.7nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece