LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMN62D0U-HXY product image
  • DMN62D0U-HXY thumbnail 1
  • DMN62D0U-HXY thumbnail 2
  • DMN62D0U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN62D0U-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN62D0U-HXY
LCSC Part #
C22367160
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 0.3A SOT-23
Datasheetpdf iconHXY MOSFET DMN62D0U-HXY
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0326$ 0.65
200+$ 0.0254$ 5.08
600+$ 0.0214$ 12.84
3,000+$ 0.019$ 57.00
9,000+$ 0.0169$ 152.10
21,000+$ 0.0158$ 331.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)11pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)4.2pF
RDS(on)1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)21pF
Gate Charge(Qg)1.7nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece