HXY MOSFET DMG6968UDM-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMG6968UDM-HXY |
| LCSC Part # | C22367107 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 7A SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-6L | |
| Configuration | Common Drain | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0996 | $ 0.50 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0683 | $ 10.25 |
| 500+ | $ 0.0605 | $ 30.25 |
| 3,000+ | $ 0.0542 | $ 162.60 |
| 6,000+ | $ 0.0511 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-6L | |
| Configuration | Common Drain | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| RDS(on) | 14mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C22367107 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



