LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET IRF1407PBF-HXY product image
  • IRF1407PBF-HXY thumbnail 1
  • IRF1407PBF-HXY thumbnail 2
  • IRF1407PBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRF1407PBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRF1407PBF-HXY
LCSC Part #
C22367076
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 120V 120A TO-220
Datasheetpdf iconHXY MOSFET IRF1407PBF-HXY
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9307$ 0.8191$ 0.82
10+$ 0.7484$ 0.6586$ 6.59
50+$ 0.6581$ 0.5792$ 28.96
100+$ 0.5694$ 0.5011$ 50.11
500+$ 0.5146$ 0.4529$ 226.45
1,000+$ 0.4871$ 0.4287$ 428.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220
ConfigurationStandalone
Drain to Source Voltage120V
Output Capacitance(Coss)423pF
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation119W
Reverse Transfer Capacitance (Crss@Vds)12pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.614nF
Gate Charge(Qg)60.8nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece