LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMP22D6UT-HXY product image
  • DMP22D6UT-HXY thumbnail 1
  • DMP22D6UT-HXY thumbnail 2
  • DMP22D6UT-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP22D6UT-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP22D6UT-HXY
LCSC Part #
C22367057
Packaging
SOT-523
Customer #
Key Attributes
MOSFET P-CH 20V 0.66A SOT-523
Datasheetpdf iconHXY MOSFET DMP22D6UT-HXY
In-Stock: 35
35 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.0811$ 0.41
50+$ 0.0641$ 3.21
150+$ 0.0556$ 8.34
500+$ 0.0493$ 24.65
3,000+$ 0.0442$ 132.60
6,000+$ 0.0416$ 249.60
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-523
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)15pF
Current - Continuous Drain(Id)660mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Pd - Power Dissipation150mW
Reverse Transfer Capacitance (Crss@Vds)9pF
RDS(on)560mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)115pF
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece