LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SIR468DP-T1-GE3-HXY product image
  • SIR468DP-T1-GE3-HXY thumbnail 1
  • SIR468DP-T1-GE3-HXY thumbnail 2
  • SIR468DP-T1-GE3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SIR468DP-T1-GE3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SIR468DP-T1-GE3-HXY
LCSC Part #
C22366999
Packaging
DFN5x6-8L
Customer #
Key Attributes
MOSFET N-CH 30V 60A DFN5x6-8L
Datasheetpdf iconHXY MOSFET SIR468DP-T1-GE3-HXY
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4966$ 0.50
10+$ 0.3903$ 3.90
30+$ 0.3443$ 10.33
100+$ 0.2872$ 28.72
500+$ 0.2618$ 130.90
1,000+$ 0.246$ 246.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN5x6-8L
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)498pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation30W
Reverse Transfer Capacitance (Crss@Vds)41pF
RDS(on)4.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)814pF
Gate Charge(Qg)8nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece