HXY MOSFET BSC037N08NS5-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BSC037N08NS5-HXY |
| LCSC Part # | C22366992 |
| Packaging | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 100A DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 673pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 107.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 5.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2883 | $ 1.29 |
| 10+ | $ 1.0646 | $ 10.65 |
| 30+ | $ 0.9425 | $ 28.28 |
| 100+ | $ 0.8044 | $ 80.44 |
| 500+ | $ 0.7426 | $ 371.30 |
| 1,000+ | $ 0.7156 | $ 715.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | - | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 673pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 107.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 5.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.645nF | |
| Gate Charge(Qg) | 61.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



