LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IRLML6244PBF-HXY product image
  • IRLML6244PBF-HXY thumbnail 1
  • IRLML6244PBF-HXY thumbnail 2
  • IRLML6244PBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLML6244PBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLML6244PBF-HXY
LCSC Part #
C22366942
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 7A SOT-23
Datasheetpdf iconHXY MOSFET IRLML6244PBF-HXY
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0701$ 0.70
100+$ 0.0554$ 5.54
300+$ 0.0481$ 14.43
3,000+$ 0.0426$ 127.80
6,000+$ 0.0382$ 229.20
9,000+$ 0.036$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)132pF
Current - Continuous Drain(Id)7A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))750mV
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)114pF
RDS(on)15mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)700pF
Gate Charge(Qg)15nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece