HXY MOSFET FDMC6686P-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDMC6686P-HXY |
| LCSC Part # | C22366937 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 18V 80A DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 18V | |
| Output Capacitance(Coss) | 1.67nF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 41.67W | |
| Reverse Transfer Capacitance (Crss@Vds) | 730pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12nF | |
| Gate Charge(Qg) | 149nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0658 | $ 1.07 |
| 10+ | $ 0.8871 | $ 8.87 |
| 30+ | $ 0.7898 | $ 23.69 |
| 100+ | $ 0.6781 | $ 67.81 |
| 500+ | $ 0.6302 | $ 315.10 |
| 1,000+ | $ 0.6079 | $ 607.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 18V | |
| Output Capacitance(Coss) | 1.67nF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 41.67W | |
| Reverse Transfer Capacitance (Crss@Vds) | 730pF | |
| RDS(on) | 2.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12nF | |
| Gate Charge(Qg) | 149nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



