LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMN63D8L-HXY product image
  • DMN63D8L-HXY thumbnail 1
  • DMN63D8L-HXY thumbnail 2
  • DMN63D8L-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN63D8L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN63D8L-HXY
LCSC Part #
C22366935
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 0.1A SOT-23
Datasheetpdf iconHXY MOSFET DMN63D8L-HXY
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.027$ 0.54
200+$ 0.0211$ 4.22
600+$ 0.0177$ 10.62
3,000+$ 0.0158$ 47.40
9,000+$ 0.014$ 126.00
21,000+$ 0.0131$ 275.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)9pF
Current - Continuous Drain(Id)100mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)1.5Ω@10V
Number1 N-channel
Input Capacitance(Ciss)13pF
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece