LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MDV1542-HXY product image
  • MDV1542-HXY thumbnail 1
  • MDV1542-HXY thumbnail 2
  • MDV1542-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MDV1542-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MDV1542-HXY
LCSC Part #
C22366754
Packaging
DFN3x3-8L
Customer #
Key Attributes
MOSFET N-CH 30V 100A DFN3x3-8L
Datasheetpdf iconHXY MOSFET MDV1542-HXY
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3967$ 0.40
10+$ 0.311$ 3.11
30+$ 0.2745$ 8.24
100+$ 0.2301$ 23.01
500+$ 0.2095$ 104.75
1,000+$ 0.1968$ 196.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN3x3-8L
Output Capacitance(Coss)400pF
Pd - Power Dissipation62.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)315pF
RDS(on)4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.075nF
Gate Charge(Qg)31.6nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece