HXY MOSFET FDMC8651-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FDMC8651-HXY |
| LCSC Part # | C22366751 |
| Package | DFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A DFN3x3-8L |
| Description | N-Channel 30V 100A 62.5W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN3x3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2707 $ 0.2247 | $ 1.12 |
50+ | $ 0.2126 $ 0.1765 | $ 8.83 |
150+ | $ 0.1877 $ 0.1558 | $ 23.37 |
500+ | $ 0.1566 $ 0.1300 | $ 65.00 |
2,500+ | $ 0.1427 $ 0.1185 | $ 296.25 |
5,000+ | $ 0.1344 $ 0.1116 | $ 558.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$