HXY MOSFET AON6324-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AON6324-HXY |
| LCSC Part # | C22366644 |
| Package | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A DFN5x6-8L |
| Description | N-Channel 30V 150A 187W Surface Mount DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1818 $ 0.1673 | $ 0.84 |
50+ | $ 0.1775 $ 0.1633 | $ 8.17 |
150+ | $ 0.1747 $ 0.1608 | $ 24.12 |
500+ | $ 0.1719 $ 0.1582 | $ 79.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$