LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IRFH8311PBF-HXY product image
  • IRFH8311PBF-HXY thumbnail 1
  • IRFH8311PBF-HXY thumbnail 2
  • IRFH8311PBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRFH8311PBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRFH8311PBF-HXY
LCSC Part #
C22366640
Packaging
DFN5x6-8L
Customer #
Key Attributes
MOSFET N-CH 30V 150A DFN5x6-8L
Datasheetpdf iconHXY MOSFET IRFH8311PBF-HXY
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7251$ 0.73
10+$ 0.5839$ 5.84
30+$ 0.5141$ 15.42
100+$ 0.4427$ 44.27
500+$ 0.4014$ 200.70
1,000+$ 0.3792$ 379.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN5x6-8L
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)340pF
Current - Continuous Drain(Id)150A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation187W
Reverse Transfer Capacitance (Crss@Vds)225pF
RDS(on)2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.345nF
Gate Charge(Qg)56.9nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece