LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FDS6990AS-HXY product image
  • FDS6990AS-HXY thumbnail 1
  • FDS6990AS-HXY thumbnail 2
  • FDS6990AS-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDS6990AS-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDS6990AS-HXY
LCSC Part #
C22366606
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH ARR 30V 8.5A SOP-8
Datasheetpdf iconHXY MOSFET FDS6990AS-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2298$ 1.15
50+$ 0.1805$ 9.03
150+$ 0.1593$ 23.90
500+$ 0.1329$ 66.45
3,000+$ 0.1212$ 363.60
6,000+$ 0.1141$ 684.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)8.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)17mΩ@10V
Number2 N-Channel
Input Capacitance(Ciss)572pF
Gate Charge(Qg)6nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece