HXY MOSFET SI4800BDY-T1-GE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SI4800BDY-T1-GE3-HXY |
| LCSC Part # | C22366562 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8.5A SOP-8 |
| Description | 30V 8.5A 1.5W 18mΩ@10V One N-channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1061 $ 0.0849 | $ 0.42 |
50+ | $ 0.0839 $ 0.0672 | $ 3.36 |
150+ | $ 0.0728 $ 0.0583 | $ 8.75 |
500+ | $ 0.0644 $ 0.0516 | $ 25.80 |
3,000+ | $ 0.0578 $ 0.0463 | $ 138.90 |
6,000+ | $ 0.0544 $ 0.0436 | $ 261.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$