HXY MOSFET IRF7424PBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRF7424PBF-HXY |
| LCSC Part # | C22366552 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 12A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF7424PBF utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = -30V, drain current (ID) = -12A
- On-resistance (RDS(ON)) < 15mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2971 | $ 1.49 |
| 50+ | $ 0.2354 | $ 11.77 |
| 150+ | $ 0.2089 | $ 31.34 |
| 500+ | $ 0.1759 | $ 87.95 |
| 3,000+ | $ 0.1612 | $ 483.60 |
| 6,000+ | $ 0.1524 | $ 914.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 233pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.77nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF7424PBF utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = -30V, drain current (ID) = -12A
- On-resistance (RDS(ON)) < 15mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



