LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FDS6670A-HXY product image
  • FDS6670A-HXY thumbnail 1
  • FDS6670A-HXY thumbnail 2
  • FDS6670A-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FDS6670A-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FDS6670A-HXY
LCSC Part #
C22366456
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 18A SOP-8
Datasheetpdf iconHXY MOSFET FDS6670A-HXY
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2085$ 1.04
50+$ 0.1638$ 8.19
150+$ 0.1446$ 21.69
500+$ 0.1206$ 60.30
3,000+$ 0.11$ 330.00
6,000+$ 0.1036$ 621.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)163pF
Current - Continuous Drain(Id)18A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)131pF
RDS(on)5.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.317nF
Gate Charge(Qg)12.6nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece