LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HA2.54-11PJK product image
  • ZX-HA2.54-11PJK thumbnail 1
  • ZX-HA2.54-11PJK thumbnail 2
  • ZX-HA2.54-11PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HA2.54-11PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HA2.54-11PJK
LCSC Part #
C22366313
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 2.5mm SINGLE ROW XHB
Datasheetpdf iconMegastar ZX-HA2.54-11PJK
Custom CablesMOQ 1pc
In-Stock: 830
830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0338$ 0.0322$ 0.32
100+$ 0.0285$ 0.0271$ 2.71
300+$ 0.0259$ 0.0247$ 7.41
1,000+$ 0.0239$ 0.0228$ 22.80
5,000+$ 0.0223$ 0.0212$ 106.00
10,000+$ 0.0215$ 0.0205$ 205.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXHB
Pins Structure1x11P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row11
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.