LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-14PJK product image
  • ZX-XH2.54-14PJK thumbnail 1
  • ZX-XH2.54-14PJK thumbnail 2
  • ZX-XH2.54-14PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-XH2.54-14PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-14PJK
LCSC Part #
C22366311
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW XH
Datasheetpdf iconMegastar ZX-XH2.54-14PJK
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0343$ 0.0326$ 0.33
100+$ 0.029$ 0.0276$ 2.76
300+$ 0.0263$ 0.0250$ 7.50
1,000+$ 0.0243$ 0.0231$ 23.10
5,000+$ 0.0227$ 0.0216$ 108.00
10,000+$ 0.0219$ 0.0209$ 209.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesXH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.