LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-15PJK product image
  • ZX-HY2.0-15PJK thumbnail 1
  • ZX-HY2.0-15PJK thumbnail 2
  • ZX-HY2.0-15PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-15PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-15PJK
LCSC Part #
C22366307
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 15POS 2mm SINGLE ROW HY
Datasheetpdf iconMegastar ZX-HY2.0-15PJK
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.0454$ 0.45
100+$ 0.0402$ 0.0382$ 3.82
300+$ 0.0365$ 0.0347$ 10.41
1,000+$ 0.0337$ 0.0321$ 32.10
5,000+$ 0.0315$ 0.0300$ 150.00
10,000+$ 0.0304$ 0.0289$ 289.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x15P
Reference SeriesHY
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row15
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.