LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PH2.0-11PJK product image
  • ZX-PH2.0-11PJK thumbnail 1
  • ZX-PH2.0-11PJK thumbnail 2
  • ZX-PH2.0-11PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PH2.0-11PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PH2.0-11PJK
LCSC Part #
C22366298
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 11POS 2mm SINGLE ROW PH
Datasheetpdf iconMegastar ZX-PH2.0-11PJK
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.0144$ 0.72
500+$ 0.0126$ 0.0120$ 6.00
2,000+$ 0.0112$ 0.0107$ 21.40
5,000+$ 0.0104$ 0.0099$ 49.50
20,000+$ 0.0097$ 0.0093$ 186.00
50,000+$ 0.0093$ 0.0089$ 445.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesPH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row11
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.