LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-ZH1.5-13PJK product image
  • ZX-ZH1.5-13PJK thumbnail 1
  • ZX-ZH1.5-13PJK thumbnail 2
  • ZX-ZH1.5-13PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-ZH1.5-13PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-ZH1.5-13PJK
LCSC Part #
C22366295
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconMegastar ZX-ZH1.5-13PJK
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0301$ 0.0286$ 0.29
100+$ 0.0254$ 0.0242$ 2.42
300+$ 0.0231$ 0.0220$ 6.60
2,000+$ 0.0213$ 0.0203$ 40.60
4,000+$ 0.0199$ 0.0190$ 76.00
10,000+$ 0.0192$ 0.0183$ 183.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.