LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-GH1.25-15PJK product image
  • ZX-GH1.25-15PJK thumbnail 1
  • ZX-GH1.25-15PJK thumbnail 2
  • ZX-GH1.25-15PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-GH1.25-15PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-GH1.25-15PJK
LCSC Part #
C22366292
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm SINGLE ROW GH
Datasheetpdf iconMegastar ZX-GH1.25-15PJK
Custom CablesMOQ 1pc
In-Stock: 815
815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0694$ 0.0660$ 0.33
50+$ 0.0586$ 0.0557$ 2.79
150+$ 0.0532$ 0.0506$ 7.59
1,000+$ 0.0491$ 0.0467$ 46.70
2,000+$ 0.0459$ 0.0437$ 87.40
5,000+$ 0.0442$ 0.0420$ 210.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Reference SeriesGH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row15
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.