LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-GH1.25-14PJK product image
  • ZX-GH1.25-14PJK thumbnail 1
  • ZX-GH1.25-14PJK thumbnail 2
  • ZX-GH1.25-14PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-GH1.25-14PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-GH1.25-14PJK
LCSC Part #
C22366291
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 14POS 1.25mm SINGLE ROW GH
Datasheetpdf iconMegastar ZX-GH1.25-14PJK
Custom CablesMOQ 1pc
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0649$ 0.0617$ 0.31
50+$ 0.0548$ 0.0521$ 2.61
150+$ 0.0497$ 0.0473$ 7.10
1,000+$ 0.0459$ 0.0437$ 43.70
2,000+$ 0.0429$ 0.0408$ 81.60
5,000+$ 0.0414$ 0.0394$ 197.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesGH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.